Part Details for MSMCGLCE130A by Microchip Technology Inc
Overview of MSMCGLCE130A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMCGLCE130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4750
|
Newark | Low Cap Tvs 130V 5% 1500W Uni 100Pf Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MSMCGLCE130A RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $3.9100 | Buy Now |
DISTI #
1086-8415-ND
|
DigiKey | TVS DIODE 130VWM 209VC SMCG Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9100 | Buy Now |
DISTI #
MSMCGLCE130A
|
Avnet Americas | Diode TVS Single Uni-Dir 130V 1.5KW 2-Pin DO-215AB - Bulk (Alt: MSMCGLCE130A) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $4.2200 | Buy Now |
DISTI #
494-MSMCGLCE130A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 130V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$3.9100 | Order Now |
DISTI #
MSMCGLCE130A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5500 / $4.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $6.0200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 83 Package Multiple: 1 | 0 |
|
$3.6700 / $4.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1300 / $6.0200 | Buy Now |
Part Details for MSMCGLCE130A
MSMCGLCE130A CAD Models
MSMCGLCE130A Part Data Attributes
|
MSMCGLCE130A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCGLCE130A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 90 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 130 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSMCGLCE130A
This table gives cross-reference parts and alternative options found for MSMCGLCE130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCGLCE130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCGLCE130A | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MSMCGLCE130A vs MASMCGLCE130A |