Part Details for MSMM20-22PSS25 by Winchester Interconnect
Overview of MSMM20-22PSS25 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSMM20-22PSS25
MSMM20-22PSS25 CAD Models
MSMM20-22PSS25 Part Data Attributes:
|
MSMM20-22PSS25
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MSMM20-22PSS25
Winchester Interconnect
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR |
Alternate Parts for MSMM20-22PSS25
This table gives cross-reference parts and alternative options found for MSMM20-22PSS25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMM20-22PSS25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMM20-22PSK6H | D MICROMINIATURE CONNECTOR | Micross Components | MSMM20-22PSS25 vs MSMM20-22PSK6H |
MSMM20-22PSK6 | Rack and Panel Connector | Winchester Interconnect | MSMM20-22PSS25 vs MSMM20-22PSK6 |
M28748/7-D10L1A | Rack and Panel Connector | Winchester Interconnect | MSMM20-22PSS25 vs M28748/7-D10L1A |
M28748/7-D00F1A | Rack and Panel Connector, 20 Contact(s), Male, Solder Terminal | Winchester Interconnect | MSMM20-22PSS25 vs M28748/7-D00F1A |
MSMM20-22PSK6 | D MICROMINIATURE CONNECTOR | Micross Components | MSMM20-22PSS25 vs MSMM20-22PSK6 |
M28748/7-D00F1A | D MICROMINIATURE CONNECTOR | Micross Components | MSMM20-22PSS25 vs M28748/7-D00F1A |