| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC4120AFEMGNKWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MSMW110AN-412R0F-GB vs MIC4120AFEMGNKWS |
Part Details for MSMW110AN-412R0F-GB by Mini-Systems Inc (MSI)
Results Overview of MSMW110AN-412R0F-GB by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMW110AN-412R0F-GB Information
MSMW110AN-412R0F-GB by Mini-Systems Inc (MSI) is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MSMW110AN-412R0F-GB by Mini-Systems Inc (MSI)
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSMW110AN-412R0F-GB Part Data Attributes
|
|
MSMW110AN-412R0F-GB
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSMW110AN-412R0F-GB
Mini-Systems Inc (MSI)
Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.254 Mm | |
| Package Length | 0.9 Mm | |
| Package Style | Smt | |
| Package Width | 0.432 Mm | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | One Surface | |
| Tolerance | 1% | |
| Working Voltage | 100 V |
Alternate Parts for MSMW110AN-412R0F-GB
This table gives cross-reference parts and alternative options found for MSMW110AN-412R0F-GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMW110AN-412R0F-GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.