Part Details for MSP15KP160CTR by Microsemi Corporation
Overview of MSP15KP160CTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP15KP160CTR
MSP15KP160CTR CAD Models
MSP15KP160CTR Part Data Attributes
|
MSP15KP160CTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP15KP160CTR
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-204 | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 178 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 287 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSP15KP160CTR
This table gives cross-reference parts and alternative options found for MSP15KP160CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP15KP160CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ15KP160CATR | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MSP15KP160CTR vs MQ15KP160CATR |
MSP15KP160C | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MSP15KP160CTR vs MSP15KP160C |
MX15KP160C | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MSP15KP160CTR vs MX15KP160C |
MV15KP160CE3 | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MSP15KP160CTR vs MV15KP160CE3 |
MX15KP160CE3 | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MSP15KP160CTR vs MX15KP160CE3 |
MSP15KP160CE3TR | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MSP15KP160CTR vs MSP15KP160CE3TR |
MQ15KP160CA | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MSP15KP160CTR vs MQ15KP160CA |
15KP160CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MSP15KP160CTR vs 15KP160CAE3/TR |
15KP160CE3TR | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MSP15KP160CTR vs 15KP160CE3TR |
MV15KP160CAE3TR | Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MSP15KP160CTR vs MV15KP160CAE3TR |