Diodes
MSP1N4750CURE3
Microsemi Corporation
Description: Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2

Overview of MSP1N4750CURE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

CAD Models for MSP1N4750CURE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N4750CURE3 by Microsemi Corporation

MSP1N4750CURE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
9.5 mA
Want to compare parts?
  1. MSP1N4750CURE3
    Microsemi Corporation
    Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MSP1N4750CURE3

This table gives cross-reference parts and alternative options found for MSP1N4750CURE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N4750CURE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL4750C Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MLL4750C
MV1N4750CURTR Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MV1N4750CURTR
JANTX11N4750CUR-1 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs JANTX11N4750CUR-1
MV1N3030CUR-1E3 Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MV1N3030CUR-1E3
MSP1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MSP1N3030CUR-1
MV1N4750CURE3 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MV1N4750CURE3
MQ1N3030CUR-1TR Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MQ1N3030CUR-1TR
JANTX1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MSP1N4750CURE3 vs JANTX1N3030CUR-1
MLL4750CTR Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MLL4750CTR
CDLL3030CE3 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs CDLL3030CE3
Part Number Description Manufacturer Compare
MQ1N4750CURE3TR Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MQ1N4750CURE3TR
MV1N3030CUR-1E3TR Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MV1N3030CUR-1E3TR
MV1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MV1N3030CUR-1
JANTX1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MSP1N4750CURE3 vs JANTX1N3030CUR-1
JANTX1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MSP1N4750CURE3 vs JANTX1N3030CUR-1
MX1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MX1N3030CUR-1
MV1N4750CUR Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MV1N4750CUR
MQ1N3030CUR-1E3 Zener Diode, 27V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MQ1N3030CUR-1E3
JAN1N3030CUR-1 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MSP1N4750CURE3 vs JAN1N3030CUR-1
MV1N4750CURE3 Zener Diode, 27V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N4750CURE3 vs MV1N4750CURE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N4750CURE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N4750CURE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP1N4750CURE3 would you like to use for your alert(s)?
  • Please alert me when MSP1N4750CURE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1N4750CURE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N4750CURE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1N4750CURE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N4750CURE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N4750CURE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: