| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430A007IRTDR | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 8MHz, CMOS, PQCC64 | MSP430A007IPWR vs MSP430A007IRTDR |
| MSP430A007IPW | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 8MHz, CMOS, PQFP64 | MSP430A007IPWR vs MSP430A007IPW |
Part Details for MSP430A007IPWR by Texas Instruments
Results Overview of MSP430A007IPWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430A007IPWR Information
MSP430A007IPWR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430A007IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, 8MHz, CMOS, PQFP64 | 4397 |
|
RFQ |
US Tariff Estimator: MSP430A007IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430A007IPWR Part Data Attributes
|
|
MSP430A007IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430A007IPWR
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, 8MHz, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Green, Plastic, Lqfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.31.00.20 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Clock Frequency-Max | 8 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 48 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 8 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 2.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430A007IPWR
This table gives cross-reference parts and alternative options found for MSP430A007IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430A007IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.