Part Details for MSP430A092IPMR by Texas Instruments
Results Overview of MSP430A092IPMR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430A092IPMR Information
MSP430A092IPMR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430A092IPMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-35092-2-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 64LQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$3.3634 | Buy Now |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64 | 4230 |
|
RFQ |
US Tariff Estimator: MSP430A092IPMR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430A092IPMR Part Data Attributes
|
|
MSP430A092IPMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430A092IPMR
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Qfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.31.00.20 | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 1.8v Minimum Supply At 4.15 Mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 8 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 14 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 8 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |