Part Details for MSP430C314IDL by Texas Instruments
Results Overview of MSP430C314IDL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430C314IDL Information
MSP430C314IDL by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430C314IDL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microcontroller, 16-Bit, MROM, 3.3MHz, CMOS, PDSO56 | 3753 |
|
RFQ |
US Tariff Estimator: MSP430C314IDL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430C314IDL Part Data Attributes
|
|
MSP430C314IDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430C314IDL
Texas Instruments
RISC Microcontroller, 16-Bit, MROM, 3.3MHz, CMOS, PDSO56
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.31.00.20 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 3.3 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G56 | |
| Length | 18.415 Mm | |
| Number of I/O Lines | 14 | |
| Number of Terminals | 56 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 512 | |
| ROM (words) | 12288 | |
| ROM Programmability | Mrom | |
| Seated Height-Max | 2.79 Mm | |
| Speed | 3.3 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.49 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |