Part Details for MSP430F2001IRSA by Texas Instruments
Results Overview of MSP430F2001IRSA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F2001IRSA Information
MSP430F2001IRSA by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSP430F2001IRSAR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, Comparator 16-QFN -40 to 85 | |
| MSP430F2001IRSAT | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, Comparator 16-QFN -40 to 85 |
Price & Stock for MSP430F2001IRSA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQCC16 | 7522 |
|
RFQ |
US Tariff Estimator: MSP430F2001IRSA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSP430F2001IRSA
MSP430F2001IRSA Part Data Attributes
|
|
MSP430F2001IRSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2001IRSA
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQCC16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Plastic, Qfn-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.31.00.20 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Number of I/O Lines | 10 | |
| Number of Terminals | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 1024 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 16 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.2 V | |
| Supply Voltage-Nom | 2.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F2001IRSA
This table gives cross-reference parts and alternative options found for MSP430F2001IRSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2001IRSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F2001TRSAR | Texas Instruments | $0.6063 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQCC16 | MSP430F2001IRSA vs MSP430F2001TRSAR |
| MSP430F2001IRSAT | Texas Instruments | $0.6063 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQCC16 | MSP430F2001IRSA vs MSP430F2001IRSAT |
| MSP430F2001TRSAT | Texas Instruments | $0.6623 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQCC16 | MSP430F2001IRSA vs MSP430F2001TRSAT |
| MSP430F2001TRSA | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQCC16 | MSP430F2001IRSA vs MSP430F2001TRSA |