-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Ultra-Low-Power Microcontroller, 16KB Flash, 2048B RAM, Comparator 49-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2350IYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2350IYFFR
Texas Instruments
16-bit Ultra-Low-Power Microcontroller, 16KB Flash, 2048B RAM, Comparator 49-DSBGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA49,7X7,16 | |
Pin Count | 49 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 3.202 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 49 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16640 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.625 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.202 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2350IYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2350IYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2370IYFFT | 16 MHz MCU with 32KB Flash, 2KB SRAM, comparator, I2C/SPI/UART, HW multiplier 49-DSBGA -40 to 85 | Texas Instruments | MSP430F2350IYFFR vs MSP430F2370IYFFT |
MSP430F2330IYFFR | 16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 1024B RAM, Comparator 49-DSBGA -40 to 85 | Texas Instruments | MSP430F2350IYFFR vs MSP430F2330IYFFR |
MSP430F2350IYFF | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PBGA49, XBGA-49 | Texas Instruments | MSP430F2350IYFFR vs MSP430F2350IYFF |
MSP430F2370IYFFR | 16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 2048B RAM, Comparator 49-DSBGA -40 to 85 | Texas Instruments | MSP430F2350IYFFR vs MSP430F2370IYFFR |
MSP430F2330IYFFT | 16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 1024B RAM, Comparator 49-DSBGA | Texas Instruments | MSP430F2350IYFFR vs MSP430F2330IYFFT |
MSP430F2350IYFFT | 16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 49-DSBGA -40 to 85 | Texas Instruments | MSP430F2350IYFFR vs MSP430F2350IYFFT |