| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V62/09601-01XE | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64 | MSP430F249MPMEP vs V62/09601-01XE |
Part Details for MSP430F249MPMEP by Texas Instruments
Results Overview of MSP430F249MPMEP by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F249MPMEP Information
MSP430F249MPMEP by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F249MPMEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-23918-ND
|
DigiKey | IC MCU 16BIT 60KB FLASH 64LQFP Min Qty: 1 Container: Tray |
720 Tray |
|
$20.6811 / $30.0300 | Buy Now |
|
DISTI #
V99:2348_07299459
|
Arrow Electronics | MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2211 | Americas - 2 |
|
$15.2600 | Buy Now |
|
DISTI #
595-MSP430F249MPMEP
|
Mouser Electronics | 16-bit Microcontrollers - MCU EP 16B MCU Ultra Low Pwr RoHS: Compliant | 104 |
|
$18.3100 / $27.2800 | Buy Now |
|
DISTI #
68498934
|
Verical | MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 2 |
|
$15.2600 | Buy Now |
|
|
Bristol Electronics | MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 81 |
|
RFQ | |
|
|
Quest Components | 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQFP64 | 64 |
|
$17.5000 / $22.5000 | Buy Now |
|
DISTI #
V99:2348_07299459
|
Arrow Electronics | MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2211 | Americas - 2 |
|
$15.2600 | Buy Now |
|
DISTI #
68498934
|
Verical | MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 2 |
|
$15.2600 | Buy Now |
|
DISTI #
68498934
|
Verical | MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 2 |
|
$15.2600 | Buy Now |
|
DISTI #
V99:2348_07299459
|
Arrow Electronics | MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2211 | Americas - 2 |
|
$15.2600 | Buy Now |
US Tariff Estimator: MSP430F249MPMEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F249MPMEP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F249MPMEP Part Data Attributes
|
|
MSP430F249MPMEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F249MPMEP
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 64 | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 1.8v Minimum Supply At 4.15 Mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | ||
| Number of External Interrupts | ||
| Number of I/O Lines | 48 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 64 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| RAM (words) | 2 | |
| ROM (words) | 61440 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 0.449 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.2 V | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F249MPMEP
This table gives cross-reference parts and alternative options found for MSP430F249MPMEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F249MPMEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430F249MPMEP Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MSP430F249MPMEP is 16 MHz.
-
To configure the MSP430F249MPMEP for low power consumption, use the low-power modes (LPM0-LPM4) and adjust the clock frequency, disable unused peripherals, and use the Power Management Module (PMM) to control the power modes.
-
Yes, the MSP430F249MPMEP can operate with a 3.3V power supply, but it is recommended to use a 2.2V to 3.6V power supply for optimal performance.
-
The MSP430F249MPMEP can be programmed using the Texas Instruments Code Composer Studio (CCS) or IAR Embedded Workbench, and can be flashed using the MSP-FET430UIF or other compatible programmers.
-
The maximum current consumption of the MSP430F249MPMEP is approximately 2.5 mA at 16 MHz and 3.3V, but this can vary depending on the specific application and usage.