-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 56KB Flash, 4KB RAM 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33433-5-ND
|
DigiKey | IC MCU 16BIT 56KB FLASH 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
118 In Stock |
|
$7.0792 / $11.1800 | Buy Now |
DISTI #
2156-MSP430F47127IPZ-ND
|
DigiKey | IC MCU 16BIT 56KB FLASH 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$7.6100 | Buy Now |
DISTI #
595-MSP430F47127IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr MCU,56KB Flash RoHS: Compliant | 0 |
|
$7.0200 / $11.1800 | Order Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, MSP430 CPU, 16MHZ, CMOS, PQFP100 | 24 |
|
$9.8100 / $14.7150 | Buy Now |
|
Rochester Electronics | MSP430F47127 16-Bit Ultra-Low-Power Microcontroller, 56KB Flash, 4KB RAM, 7 Sigma-Delta ADCs, LCD Driver RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$6.5300 / $7.6900 | Buy Now |
DISTI #
MSP430F47127IPZ
|
TME | IC: microcontroller, LQFP100, 4kBSRAM,56kBFLASH, Cmp: 1 Min Qty: 1 | 0 |
|
$13.0400 / $14.1100 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 56KB FLASH 100LQFP | 650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F47127IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F47127IPZ
Texas Instruments
16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 56KB Flash, 4KB RAM 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 4.15MHZ AT MINI 1.8V | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 72 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 4 | |
ROM (words) | 57344 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F47127IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F47127IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F47127IPZR | 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 56KB Flash, 4KB RAM 100-LQFP -40 to 85 | Texas Instruments | MSP430F47127IPZ vs MSP430F47127IPZR |
MSP430F47187IPZR | 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 116KB Flash, 8KB RAM 100-LQFP -40 to 85 | Texas Instruments | MSP430F47127IPZ vs MSP430F47187IPZR |
MSP430F47177IPZR | 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 8KB RAM 100-LQFP -40 to 85 | Texas Instruments | MSP430F47127IPZ vs MSP430F47177IPZR |
MSP430F47187IPZ | 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 116KB Flash, 8KB RAM 100-LQFP -40 to 85 | Texas Instruments | MSP430F47127IPZ vs MSP430F47187IPZ |
MSP430F47177IPZ | 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 8KB RAM 100-LQFP -40 to 85 | Texas Instruments | MSP430F47127IPZ vs MSP430F47177IPZ |
MSP430F47167IPZ | 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 4KB RAM 100-LQFP -40 to 85 | Texas Instruments | MSP430F47127IPZ vs MSP430F47167IPZ |
MSP430F47167IPZR | 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 4KB RAM 100-LQFP -40 to 85 | Texas Instruments | MSP430F47127IPZ vs MSP430F47167IPZR |
MSP430F47197IPZ | 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 120KB Flash, 4KB RAM 100-LQFP -40 to 85 | Texas Instruments | MSP430F47127IPZ vs MSP430F47197IPZ |