Microcontrollers and Processors
MSP430F47173IPZR
Texas Instruments
Description: 16-MHz single-phase metering MCU with 3 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 8KB RAM 100-LQFP -40 to 85

Overview of MSP430F47173IPZR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MSP430F47173IPZR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-25775-1-ND
DigiKey IC MCU 16BIT 92KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $11.4500
  • 1,000 $6.4303
$6.4303 / $11.4500 Buy Now
DISTI # 595-MSP430F47173IPZR
Mouser Electronics 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Microcontroller RoHS: Compliant 1000
  • 1 $10.9900
  • 10 $9.9400
  • 25 $9.4800
  • 100 $8.2300
  • 250 $7.8600
  • 500 $7.1600
  • 1,000 $6.1500
$6.1500 / $10.9900 Buy Now

CAD Models for MSP430F47173IPZR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F47173IPZR by Texas Instruments

MSP430F47173IPZR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LFQFP, QFP100,.63SQ,20
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
IT ALSO OPERATES 4.15MHZ AT MINI 1.8V
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e4
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
3
Number of External Interrupts
Number of I/O Lines
72
Number of Serial I/Os
2
Number of Terminals
100
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
RAM (words)
8
ROM (words)
94208
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
16 MHz
Supply Current-Max
0.56 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F47173IPZR
    Texas Instruments
    16-MHz single-phase metering MCU with 3 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 8KB RAM 100-LQFP -40 to 85
    VS

Alternate Parts for MSP430F47173IPZR

This table gives cross-reference parts and alternative options found for MSP430F47173IPZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F47173IPZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F47163IPZ 16-MHz single-phase metering MCU with 3 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47163IPZ
MSP430F47163IPZR 16-MHz single-phase metering MCU with 3 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47163IPZR
MSP430F47183IPZ 16 MHz single-phase metering MCU with 3 sigma-delta ADCs, 160-segment LCD, DMA, 116KB Flash, 8KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47183IPZ
MSP430F47193IPZR 16 MHz single-phase metering MCU with 3 sigma-delta ADCs, 160-segment LCD, DMA, 120KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47193IPZR
MSP430F47183IPZR 16 MHz single-phase metering MCU with 3 sigma-delta ADCs, 160-segment LCD, DMA, 116KB Flash, 8KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47183IPZR
Part Number Description Manufacturer Compare
MSP430F47163IPZ 16-MHz single-phase metering MCU with 3 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47163IPZ
MSP430F47196IPZ 16-MHz polyphase metering MCU with 6 sigma-delta ADCs, 160-segment LCD, DMA, 120KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47196IPZ
MSP430F47127IPZ 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 56KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47127IPZ
MSP430F47197IPZ 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 120KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47197IPZ
MSP430F47126IPZ 16-MHz polyphase metering MCU with 6 sigma-delta ADCs, 160-segment LCD, DMA, 56KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47126IPZ
MSP430F47177IPZR 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 8KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47177IPZR
MSP430F47187IPZR 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 116KB Flash, 8KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47187IPZR
MSP430F47183IPZ 16 MHz single-phase metering MCU with 3 sigma-delta ADCs, 160-segment LCD, DMA, 116KB Flash, 8KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47183IPZ
MSP430F47177IPZ 16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 8KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47177IPZ
MSP430F47166IPZR 16-MHz polyphase metering MCU with 6 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 4KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F47173IPZR vs MSP430F47166IPZR

Related Parts for MSP430F47173IPZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F47173IPZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F47173IPZR by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F47173IPZR would you like to use for your alert(s)?
  • Please alert me when MSP430F47173IPZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F47173IPZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F47173IPZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F47173IPZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F47173IPZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F47173IPZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: