Part Details for MSP430F5333IZQWR by Texas Instruments
Overview of MSP430F5333IZQWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP430F5333IZQWR
MSP430F5333IZQWR CAD Models
MSP430F5333IZQWR Part Data Attributes
|
MSP430F5333IZQWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5333IZQWR
Texas Instruments
20 MHz MCU with 128KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA113,12X12,20 | |
Pin Count | 113 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B113 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | ||
Number of I/O Lines | 74 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 113 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA113,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
RAM (words) | 10 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F5333IZQWR
This table gives cross-reference parts and alternative options found for MSP430F5333IZQWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5333IZQWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5335IZQWR | 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5333IZQWR vs MSP430F5335IZQWR |
MSP430F6435IZQWR | 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5333IZQWR vs MSP430F6435IZQWR |
MSP430F6433IZQWT | 20 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5333IZQWR vs MSP430F6433IZQWT |
MSP430F5333IZQWT | 16-BIT, FLASH, 20MHz, RISC MICROCONTROLLER, PBGA113, GREEN, PLASTIC, BGA-113 | Texas Instruments | MSP430F5333IZQWR vs MSP430F5333IZQWT |
MSP430F6433IZQW | IC 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113, Microcontroller | Texas Instruments | MSP430F5333IZQWR vs MSP430F6433IZQW |
MSP430F6435IZQW | IC 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113, Microcontroller | Texas Instruments | MSP430F5333IZQWR vs MSP430F6435IZQW |
MSP430F6433IZQWR | 20 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5333IZQWR vs MSP430F6433IZQWR |
MSP430F6435IZQWT | 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5333IZQWR vs MSP430F6435IZQWT |
MSP430F5335IZQW | IC 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113, Microcontroller | Texas Instruments | MSP430F5333IZQWR vs MSP430F5335IZQW |
MSP430F5335IZQWT | 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F5333IZQWR vs MSP430F5335IZQWT |