Microcontrollers and Processors
MSP430F6435IZQW
Texas Instruments
Description: IC 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113, Microcontroller

Overview of MSP430F6435IZQW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

CAD Models for MSP430F6435IZQW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP430F6435IZQW by Texas Instruments

MSP430F6435IZQW
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
113
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES MINIMUM SUPPLY 1.8 V AT 8 MHZ
Address Bus Width
Bit Size
16
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B113
Length
7 mm
Number of I/O Lines
74
Number of Terminals
113
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
20 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F6435IZQW
    Texas Instruments
    IC 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113, Microcontroller
    VS

Alternate Parts for MSP430F6435IZQW

This table gives cross-reference parts and alternative options found for MSP430F6435IZQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F6435IZQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F5335IZQWR 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F5335IZQWR
MSP430F6435IZQWR 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F6435IZQWR
MSP430F6433IZQWT 20 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F6433IZQWT
MSP430F5333IZQWT 16-BIT, FLASH, 20MHz, RISC MICROCONTROLLER, PBGA113, GREEN, PLASTIC, BGA-113 Texas Instruments MSP430F6435IZQW vs MSP430F5333IZQWT
MSP430F6433IZQW IC 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113, Microcontroller Texas Instruments MSP430F6435IZQW vs MSP430F6433IZQW
MSP430F6433IZQWR 20 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F6433IZQWR
MSP430F5333IZQWR 20 MHz MCU with 128KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F5333IZQWR
MSP430F6435IZQWT 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F6435IZQWT
MSP430F5335IZQW IC 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113, Microcontroller Texas Instruments MSP430F6435IZQW vs MSP430F5335IZQW
MSP430F5335IZQWT 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F5335IZQWT
Part Number Description Manufacturer Compare
MSP430F6433IZQW IC 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113, Microcontroller Texas Instruments MSP430F6435IZQW vs MSP430F6433IZQW
MSP430F6635IZCAR 20 MHz MCU with 256KB Flash, 16KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, 160 seg LCD, USB, 113-NFBGA -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F6635IZCAR
MSP430F6433IZQWR 20 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F6433IZQWR
MSP430F6634IZCAR 20 MHz MCU with 192KB Flash, 16KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, 160 seg LCD, USB, 113-NFBGA -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F6634IZCAR
MSP430F6433IZQWT 20 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F6433IZQWT
MSP430F6435IZQWT 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F6435IZQWT
MSP430F5335IZQWR 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F5335IZQWR
MSP430F5333IZQWR 20 MHz MCU with 128KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F5333IZQWR
MSP430F5335IZQWT 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F5335IZQWT
MSP430F6435IZQWR 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F6435IZQW vs MSP430F6435IZQWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F6435IZQW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F6435IZQW by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F6435IZQW would you like to use for your alert(s)?
  • Please alert me when MSP430F6435IZQW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F6435IZQW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F6435IZQW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F6435IZQW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F6435IZQW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F6435IZQW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: