-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 64KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2362
|
Newark | Mcu, 16Bit, 25Mhz, Vqfn-48 Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F5340IRGZR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1554 |
|
$4.7500 | Buy Now |
DISTI #
296-29580-1-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3038 In Stock |
|
$2.9015 / $5.7800 | Buy Now |
DISTI #
595-MSP430F5340IRGZR
|
Mouser Electronics | 16-bit Microcontrollers - MCU MIXED SIGNAL MCU | 3029 |
|
$2.8400 / $4.8200 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 64KB FLASH 48VQFN | 10478 |
|
RFQ | |
DISTI #
SMC-MSP430F5340IRGZR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2244 | 675 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 64KB FLASH 48VQFN | 30530 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5340IRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5340IRGZR
Texas Instruments
25 MHz MCU with 64KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V MIN SUPPLY AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 19 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
RAM (words) | 6 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5340IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5340IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5341IRGZ | RISC MICROCONTROLLER, PQCC48, PLASTIC, VQFN-48 | Texas Instruments | MSP430F5340IRGZR vs MSP430F5341IRGZ |
MSP430F5340IRGZT | 25 MHz MCU with 64KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85 | Texas Instruments | MSP430F5340IRGZR vs MSP430F5340IRGZT |
MSP430F5342IRGZR | 25 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85 | Texas Instruments | MSP430F5340IRGZR vs MSP430F5342IRGZR |
MSP430F5340IRGZ | RISC MICROCONTROLLER, PQCC48, PLASTIC, VQFN-48 | Texas Instruments | MSP430F5340IRGZR vs MSP430F5340IRGZ |
MSP430F5342IRGZ | RISC MICROCONTROLLER, PQCC48, PLASTIC, VQFN-48 | Texas Instruments | MSP430F5340IRGZR vs MSP430F5342IRGZ |
MSP430F5341IRGZR | 25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85 | Texas Instruments | MSP430F5340IRGZR vs MSP430F5341IRGZR |