-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6705
|
Newark | Mcu, 16Bit, Msp430, 25Mhz, Lqfp-100, Product Range:Msp430 Family Msp430F5X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:25Mhz, Program Memory Size:256Kb, Ram Memory Size:16Kb, No. Of Pins:100Pins, Mcu Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F5438AIPZR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.0400 / $10.4000 | Buy Now |
DISTI #
296-37147-1-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4580 In Stock |
|
$4.7268 / $8.6500 | Buy Now |
DISTI #
595-MSP430F5438AIPZR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Microcontroller RoHS: Compliant | 2430 |
|
$4.9000 / $8.3000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Ameya Holding Limited | LQFP 100/I°/16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, | 200 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MCU 16BIT 256KB FLASH 100LQFP | 2286 |
|
$2.3953 / $3.3635 | Buy Now |
DISTI #
3008414
|
element14 Asia-Pacific | MCU, 16BIT, MSP430, 25MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 130 |
|
$7.0398 / $9.1584 | Buy Now |
DISTI #
3008414RL
|
element14 Asia-Pacific | MCU, 16BIT, MSP430, 25MHZ, LQFP-100 RoHS: Compliant Min Qty: 10 Container: Reel | 130 |
|
$7.0398 / $8.2904 | Buy Now |
DISTI #
3008414
|
Farnell | MCU, 16BIT, MSP430, 25MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 130 |
|
$7.5386 / $9.2724 | Buy Now |
DISTI #
3008414RL
|
Farnell | MCU, 16BIT, MSP430, 25MHZ, LQFP-100 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 130 |
|
$7.5386 / $7.7521 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5438AIPZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5438AIPZR
Texas Instruments
25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 12MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 18 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 87 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 9.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5438AIPZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5438AIPZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S9790-IBZ80-C1 | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108 | Texas Instruments | MSP430F5438AIPZR vs LM3S9790-IBZ80-C1 |
V62/14608-02YE | Enhanced product 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer 100-LQFP -55 to 125 | Texas Instruments | MSP430F5438AIPZR vs V62/14608-02YE |
LM3S9790-IBZ80-C1T | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108 | Texas Instruments | MSP430F5438AIPZR vs LM3S9790-IBZ80-C1T |
MSP430F5438TPZR | 16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi 100-LQFP -40 to 105 | Texas Instruments | MSP430F5438AIPZR vs MSP430F5438TPZR |
MSP430F5438IPZ | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | Texas Instruments | MSP430F5438AIPZR vs MSP430F5438IPZ |
MSP430F5438IPZR | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | Texas Instruments | MSP430F5438AIPZR vs MSP430F5438IPZR |
MSP430F5438AMPZREP | Enhanced product 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer 100-LQFP -55 to 125 | Texas Instruments | MSP430F5438AIPZR vs MSP430F5438AMPZREP |
MSP430F5438AIPZ | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | Texas Instruments | MSP430F5438AIPZR vs MSP430F5438AIPZ |