Part Details for MSP430F5438TPZR by Texas Instruments
Overview of MSP430F5438TPZR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP430F5438TPZR
MSP430F5438TPZR CAD Models
MSP430F5438TPZR Part Data Attributes
|
MSP430F5438TPZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5438TPZR
Texas Instruments
16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi 100-LQFP -40 to 105
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 87 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 18 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F5438TPZR
This table gives cross-reference parts and alternative options found for MSP430F5438TPZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5438TPZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S9790-IBZ80-C1 | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108 | Texas Instruments | MSP430F5438TPZR vs LM3S9790-IBZ80-C1 |
V62/14608-02YE | Enhanced product 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer 100-LQFP -55 to 125 | Texas Instruments | MSP430F5438TPZR vs V62/14608-02YE |
MSP430F5438AIPZR | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | Texas Instruments | MSP430F5438TPZR vs MSP430F5438AIPZR |
LM3S9790-IBZ80-C1T | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108 | Texas Instruments | MSP430F5438TPZR vs LM3S9790-IBZ80-C1T |
MSP430F5438IPZ | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | Texas Instruments | MSP430F5438TPZR vs MSP430F5438IPZ |
MSP430F5438IPZR | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | Texas Instruments | MSP430F5438TPZR vs MSP430F5438IPZR |
MSP430F5438AMPZREP | Enhanced product 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer 100-LQFP -55 to 125 | Texas Instruments | MSP430F5438TPZR vs MSP430F5438AMPZREP |
MSP430F5438AIPZ | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | Texas Instruments | MSP430F5438TPZR vs MSP430F5438AIPZ |