Datasheets
packagee
MSP430F5527IPN by:
Texas Instruments

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80

Part Details for MSP430F5527IPN by Texas Instruments

Results Overview of MSP430F5527IPN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MSP430F5527IPN Information

MSP430F5527IPN by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
MSP430F5527IPNR Texas Instruments 25 MHz MCU with Integrated USB Phy, 96KB Flash, 6KB RAM, 12Bit/14 Channel ADC, 32BIT HW Multiplier 80-LQFP -40 to 85
MSP430F5527IPN Texas Instruments 25 MHz MCU with Integrated USB Phy, 96KB Flash, 6KB RAM, 12Bit/14 Channel ADC, 32BIT HW Multiplier 80-LQFP -40 to 85

Price & Stock for MSP430F5527IPN

Part # Distributor Description Stock Price Buy
DISTI # 595-MSP430F5527IPN
Mouser Electronics 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5527IPNR RoHS: Compliant 0
  • 238 $7.7900
$7.7900 Order Now
DISTI # MSP430F5527IPN
TME IC: MSP430 microcontroller, LQFP80, 8kBSRAM,96kBFLASH, Cmp: 12 Min Qty: 1 0
  • 1 $9.8300
  • 5 $9.1000
$9.1000 / $9.8300 RFQ
Vyrian RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 3221
RFQ

US Tariff Estimator: MSP430F5527IPN by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

MSP430F5527IPN
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

MSP430F5527IPN CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

MSP430F5527IPN Part Data Attributes

MSP430F5527IPN Texas Instruments
Buy Now Datasheet
Compare Parts:
MSP430F5527IPN Texas Instruments RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code QFP
Package Description Lqfp-80
Pin Count 80
ECCN Code EAR99
HTS Code 8542.31.00.30
Has ADC Yes
Additional Feature Also Operates At 1.8 Minimum Supply At 8 Mhz
Address Bus Width
Bit Size 16
Boundary Scan Yes
CPU Family Msp430
Clock Frequency-Max 32 Mhz
DAC Channels No
DMA Channels Yes
External Data Bus Width
Format Fixed Point
Integrated Cache No
JESD-30 Code S-PQFP-G80
JESD-609 Code e4
Length 12 Mm
Low Power Mode Yes
Moisture Sensitivity Level 3
Number of DMA Channels 3
Number of External Interrupts
Number of I/O Lines 63
Number of Serial I/Os 4
Number of Terminals 80
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels Yes
Package Body Material Plastic/Epoxy
Package Code LFQFP
Package Equivalence Code QFP80,.55SQ,20
Package Shape Square
Package Style Flatpack, Low Profile, Fine Pitch
Packing Method Tray
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 6144
RAM (words) 6
ROM (words) 98304
ROM Programmability Flash
Seated Height-Max 1.6 Mm
Speed 25 Mhz
Supply Current-Max 11 Ma
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.5 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 12 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc

Alternate Parts for MSP430F5527IPN

This table gives cross-reference parts and alternative options found for MSP430F5527IPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5527IPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MSP430F5527IPNR Texas Instruments $3.2012 RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 MSP430F5527IPN vs MSP430F5527IPNR
Part Number Manufacturer Composite Price Description Compare
MSP430F6721IPNR Texas Instruments $2.2597 RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 MSP430F5527IPN vs MSP430F6721IPNR
MSP430F6723IPNR Texas Instruments $2.4747 RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 MSP430F5527IPN vs MSP430F6723IPNR
MSP430F6730IPNR Texas Instruments $2.5834 RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 MSP430F5527IPN vs MSP430F6730IPNR
MSP430F6733IPNR Texas Instruments $2.8686 RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 MSP430F5527IPN vs MSP430F6733IPNR
MSP430F6726IPNR Texas Instruments $2.8967 RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 MSP430F5527IPN vs MSP430F6726IPNR
MSP430F6734IPNR Texas Instruments $2.8967 RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 MSP430F5527IPN vs MSP430F6734IPNR
MSP430F5521IPNR Texas Instruments $3.2578 RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 MSP430F5527IPN vs MSP430F5521IPNR
MSP430F6733IPN Texas Instruments $3.3870 RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 MSP430F5527IPN vs MSP430F6733IPN
MSP430F6736IPN Texas Instruments $3.6963 RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 MSP430F5527IPN vs MSP430F6736IPN
MSP430F6725IPNR Texas Instruments Check for Price RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 MSP430F5527IPN vs MSP430F6725IPNR
equivalents icon

MSP430F5527IPN Related Parts

MSP430F5527IPN Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F5527IPN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F5527IPN by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F5527IPN would you like to use for your alert(s)?
  • Please alert me when MSP430F5527IPN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F5527IPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F5527IPN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F5527IPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F5527IPN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F5527IPN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: