| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F5658IPZR | Texas Instruments | $9.7700 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100 | MSP430F5658IPZ vs MSP430F5658IPZR |
Part Details for MSP430F5658IPZ by Texas Instruments
Results Overview of MSP430F5658IPZ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5658IPZ Information
MSP430F5658IPZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F5658IPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430F5658IPZ-ND
|
DigiKey | IC MCU 16BIT 384KB FLASH 100LQFP Min Qty: 1 Container: Tray |
1100 Tray |
|
$12.5664 / $20.0400 | Buy Now |
|
DISTI #
595-MSP430F5658IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5658IPZR A 595-MSP430F5658IPZR RoHS: Compliant | 0 |
|
$12.5600 / $19.8500 | Order Now |
|
DISTI #
MSP430F5658IPZ
|
TME | IC: MSP430 microcontroller, LQFP100, 34kBSRAM,384kBFLASH, Cmp: 12 Min Qty: 1 | 0 |
|
$10.3800 / $14.9100 | RFQ |
US Tariff Estimator: MSP430F5658IPZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F5658IPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F5658IPZ Part Data Attributes
|
|
MSP430F5658IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5658IPZ
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Additional Feature | Operates At 1.8v Min Supply At 8 Mhz, Also Having Additional 2kb Sram When Usb Not In Use | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 6 | |
| Number of External Interrupts | 8 | |
| Number of I/O Lines | 74 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 100 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| RAM (words) | 32 | |
| ROM (words) | 393216 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 20 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F5658IPZ
This table gives cross-reference parts and alternative options found for MSP430F5658IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5658IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430F5658IPZ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MSP430F5658IPZ is -40°C to 85°C, but it can be extended to -40°C to 105°C with some limitations on the clock frequency and supply voltage.
-
To configure the MSP430F5658IPZ for low-power operation, you can use the Power Management Module (PMM) to control the power modes, such as LPM0, LPM1, LPM2, LPM3, and LPM4. You can also use the Dynamic Voltage Scaling (DVS) feature to adjust the supply voltage based on the clock frequency.
-
The maximum clock frequency for the MSP430F5658IPZ is 25 MHz, but it can be limited by the operating temperature and supply voltage.
-
The USCI module on the MSP430F5658IPZ can be configured for UART, SPI, or I2C communication. You need to configure the USCI module using the UCAxCTLW register, and then use the corresponding protocol-specific registers to control the communication.
-
The JTAG interface on the MSP430F5658IPZ is used for debugging and programming the device. It allows you to connect a JTAG debugger or programmer to the device and access the internal registers and memory.