| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F6721AIPZR | Texas Instruments | $2.8678 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6726AIPZ vs MSP430F6721AIPZR |
| MSP430F6721IPZ | Texas Instruments | $3.0481 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6726AIPZ vs MSP430F6721IPZ |
| MSP430F6726IPZ | Texas Instruments | $3.4633 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6726AIPZ vs MSP430F6726IPZ |
| MSP430F6720AIPZR | Texas Instruments | $3.5800 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6726AIPZ vs MSP430F6720AIPZR |
| MSP430F6724AIPZR | Texas Instruments | $4.7100 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6726AIPZ vs MSP430F6724AIPZR |
| MSP430F6720IPZ | Texas Instruments | $5.0977 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6726AIPZ vs MSP430F6720IPZ |
| MSP430F6724AIPZ | Texas Instruments | $6.5095 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6726AIPZ vs MSP430F6724AIPZ |
| MSP430F6725IPZ | Texas Instruments | $6.7315 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6726AIPZ vs MSP430F6725IPZ |
| MSP430F6721IPZR | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6726AIPZ vs MSP430F6721IPZR |
| MSP430F6724IPZR | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6726AIPZ vs MSP430F6724IPZR |
Part Details for MSP430F6726AIPZ by Texas Instruments
Results Overview of MSP430F6726AIPZ by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F6726AIPZ Information
MSP430F6726AIPZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F6726AIPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430F6726AIPZ-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 180 Container: Tray |
0 Tray |
|
$6.8107 | Buy Now |
|
DISTI #
595-MSP430F6726AIPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 2 Sigma- A 595-MSP430F6726AIPZR RoHS: Compliant | 0 |
|
$6.8200 / $7.0600 | Order Now |
|
DISTI #
MSP430F6726AIPZ
|
TME | IC: MSP430 microcontroller, 25MHz, LQFP100, 8kBRAM,128kBFLASH Min Qty: 1 | 0 |
|
$6.6000 / $6.6700 | RFQ |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | 8314 |
|
RFQ |
US Tariff Estimator: MSP430F6726AIPZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F6726AIPZ Part Data Attributes
|
|
MSP430F6726AIPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F6726AIPZ
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.75 | |
| Has ADC | Yes | |
| Additional Feature | Operates At 1.8 V Minimum Supply At 8 Mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 72 | |
| Number of Terminals | 100 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 8192 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 25 Mhz | |
| Supply Current-Max | 9.54 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F6726AIPZ
This table gives cross-reference parts and alternative options found for MSP430F6726AIPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F6726AIPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.