| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430FR5989IPM | Texas Instruments | $10.2875 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64 | MSP430FR5986IPMR vs MSP430FR5989IPM |
| MSP430FR5989IPMR | Texas Instruments | $3.1328 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64 | MSP430FR5986IPMR vs MSP430FR5989IPMR |
| MSP430FR5988IPM | Texas Instruments | $4.8205 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64 | MSP430FR5986IPMR vs MSP430FR5988IPM |
| MSP430FR59891IPM | Texas Instruments | $5.5726 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64 | MSP430FR5986IPMR vs MSP430FR59891IPM |
| MSP430FR5986IPM | Texas Instruments | $6.1879 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64 | MSP430FR5986IPMR vs MSP430FR5986IPM |
| MSP430FR5987IPM | Texas Instruments | $8.5700 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64 | MSP430FR5986IPMR vs MSP430FR5987IPM |
| MSP430FR5989PM | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FRAM, 16MHz, CMOS, PQFP64 | MSP430FR5986IPMR vs MSP430FR5989PM |
| MSP430FR5988IPMR | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64 | MSP430FR5986IPMR vs MSP430FR5988IPMR |
| MSP430FR59891IPMR | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP64 | MSP430FR5986IPMR vs MSP430FR59891IPMR |
Part Details for MSP430FR5986IPMR by Texas Instruments
Results Overview of MSP430FR5986IPMR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430FR5986IPMR Information
MSP430FR5986IPMR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSP430FR5986IPMR | Texas Instruments | MSP430FR5986 16 MHz ULP Microcontroller featuring 48 KB FRAM, 2 KB SRAM, 48 IO, ADC12, Scan IF, AES 64-LQFP -40 to 85 |
Price & Stock for MSP430FR5986IPMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-MSP430FR5986IPMRTR-ND
|
DigiKey | IC MCU 16BIT 48KB FRAM 64LQFP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$4.7694 | Buy Now |
|
DISTI #
595-MSP430FR5986IPMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR5986IP A 595-MSP430FR5986IPM RoHS: Compliant | 996 |
|
$4.5600 / $7.0500 | Buy Now |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64 | 7871 |
|
RFQ |
US Tariff Estimator: MSP430FR5986IPMR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430FR5986IPMR Part Data Attributes
|
|
MSP430FR5986IPMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR5986IPMR
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of External Interrupts | ||
| Number of I/O Lines | 48 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 64 | |
| Number of Timers | 20 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 2048 | |
| RAM (words) | 2 | |
| ROM (words) | 49152 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 1.62 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430FR5986IPMR
This table gives cross-reference parts and alternative options found for MSP430FR5986IPMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR5986IPMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430FR5986IPMR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MSP430FR5986IPMR is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can operate at a reduced frequency and voltage at higher temperatures.
-
To implement a reliable BOR circuit, you can use an external voltage supervisor IC, such as the TLV7031, which provides a precise voltage detection and reset functionality. Alternatively, you can use the internal BOR circuitry of the MSP430FR5986IPMR, which can be enabled through software configuration.
-
The recommended crystal oscillator configuration for the MSP430FR5986IPMR is a parallel resonant crystal oscillator with a 20-pF to 30-pF load capacitance. This configuration provides the best trade-off between frequency stability and startup time.
-
To optimize power consumption in the MSP430FR5986IPMR, you can use various techniques such as reducing the clock frequency, disabling unused peripherals, using low-power modes (e.g., LPM3.5), and optimizing your software code to minimize CPU activity.
-
Yes, the MSP430FR5986IPMR is suitable for battery-powered applications due to its low power consumption and low voltage operation (down to 1.8V). However, you should consider the battery life requirements and optimize your design accordingly.