Part Details for MSP430FR6888IPZ by Texas Instruments
Results Overview of MSP430FR6888IPZ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430FR6888IPZ Information
MSP430FR6888IPZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430FR6888IPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430FR6888IPZ
|
TME | IC: MSP430 microcontroller, 16MHz, LQFP100, I2C,IrDA,SPI,UART Min Qty: 1 | 0 |
|
$5.3100 / $6.1600 | RFQ |
|
DISTI #
595-MSP430FR6888IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR6888IP A 595-MSP430FR6888IPZR RoHS: Compliant | 0 |
|
$6.9800 / $7.3100 | Order Now |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP100 | 5472 |
|
RFQ |
US Tariff Estimator: MSP430FR6888IPZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430FR6888IPZ Part Data Attributes
|
|
MSP430FR6888IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR6888IPZ
Texas Instruments
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lqfp-100 | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of External Interrupts | ||
| Number of I/O Lines | 83 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 100 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Packing Method | Tray | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 2048 | |
| RAM (words) | 2 | |
| ROM (words) | 98304 | |
| ROM Programmability | Fram | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 1.62 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |