Part Details for MSPD1012-122-R by MACOM
Results Overview of MSPD1012-122-R by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPD1012-122-R Information
MSPD1012-122-R by MACOM is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
MSPD1012-122-R Part Data Attributes
|
|
MSPD1012-122-R
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSPD1012-122-R
MACOM
Phase Detector, 10MHz Min, 20000MHz Max, 20dBm Input Power-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Date Of Intro | 2016-10-26 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 20 Dbm | |
| Operating Frequency-Max | 20000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Phase Detector |