Part Details for MSPLC150AE3TR by Microsemi Corporation
Overview of MSPLC150AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPLC150AE3TR
MSPLC150AE3TR CAD Models
MSPLC150AE3TR Part Data Attributes:
|
MSPLC150AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPLC150AE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-13 | |
Package Description | O-MALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSPLC150AE3TR
This table gives cross-reference parts and alternative options found for MSPLC150AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPLC150AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5663A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Semicon Components Inc | MSPLC150AE3TR vs JANTXV1N5663A |
MQLC150AE3TR | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MSPLC150AE3TR vs MQLC150AE3TR |
JAN1N5663A | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | MSPLC150AE3TR vs JAN1N5663A |
MXLC150A | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MSPLC150AE3TR vs MXLC150A |
LC150ATR | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MSPLC150AE3TR vs LC150ATR |
MXLC150AE3TR | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MSPLC150AE3TR vs MXLC150AE3TR |
MVLC150AE3 | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MSPLC150AE3TR vs MVLC150AE3 |
1N5663A | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | MSPLC150AE3TR vs 1N5663A |
1N5663AE3TR | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MSPLC150AE3TR vs 1N5663AE3TR |
MVLC150ATR | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MSPLC150AE3TR vs MVLC150ATR |