Part Details for MSPMLL3043CE3TR by Microsemi Corporation
Overview of MSPMLL3043CE3TR by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPMLL3043CE3TR
MSPMLL3043CE3TR CAD Models
MSPMLL3043CE3TR Part Data Attributes
|
MSPMLL3043CE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPMLL3043CE3TR
Microsemi Corporation
Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.8 mA |
Alternate Parts for MSPMLL3043CE3TR
This table gives cross-reference parts and alternative options found for MSPMLL3043CE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL3043CE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPMLL3043CE3 | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3043CE3TR vs MSPMLL3043CE3 |
MQMLL3043CTR | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3043CE3TR vs MQMLL3043CTR |
MSPMLL3043CTR | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3043CE3TR vs MSPMLL3043CTR |
MSPMLL3043C | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3043CE3TR vs MSPMLL3043C |
MQMLL3043CE3TR | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3043CE3TR vs MQMLL3043CE3TR |
MXMLL3043C | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3043CE3TR vs MXMLL3043C |
MXMLL3043CE3TR | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3043CE3TR vs MXMLL3043CE3TR |
MQMLL3043C | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3043CE3TR vs MQMLL3043C |
MVMLL3043CE3TR | Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MSPMLL3043CE3TR vs MVMLL3043CE3TR |