Part Details for MSPMSV401B by Microsemi Corporation
Overview of MSPMSV401B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MSPMSV401B
MSPMSV401B CAD Models
MSPMSV401B Part Data Attributes
|
MSPMSV401B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPMSV401B
Microsemi Corporation
Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-201 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
JEDEC-95 Code | DO-201AA | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSPMSV401B
This table gives cross-reference parts and alternative options found for MSPMSV401B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMSV401B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQMSV401B | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV401B vs MQMSV401B |
MXMSV401BE3TR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV401B vs MXMSV401BE3TR |
MVMSV401BE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV401B vs MVMSV401BE3 |
MVMSV401B | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV401B vs MVMSV401B |
MQMSV401BTR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV401B vs MQMSV401BTR |
MXMSV401BE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV401B vs MXMSV401BE3 |
MXMSV401B | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV401B vs MXMSV401B |
MSV401BE3 | Stabistor Diode, Silicon, DO-201AA | Microchip Technology Inc | MSPMSV401B vs MSV401BE3 |