Part Details for MSPMSV501AE3TR by Microsemi Corporation
Overview of MSPMSV501AE3TR by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSPMSV501AE3TR
MSPMSV501AE3TR CAD Models
MSPMSV501AE3TR Part Data Attributes
|
MSPMSV501AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPMSV501AE3TR
Microsemi Corporation
Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-201 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
JEDEC-95 Code | DO-201AA | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSPMSV501AE3TR
This table gives cross-reference parts and alternative options found for MSPMSV501AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMSV501AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQMSV501AE3TR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV501AE3TR vs MQMSV501AE3TR |
MVMSV501AE3TR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV501AE3TR vs MVMSV501AE3TR |
MSV501ATR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV501AE3TR vs MSV501ATR |
MVMSV501AE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV501AE3TR vs MVMSV501AE3 |
MXMSV501A | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV501AE3TR vs MXMSV501A |
MQMSV501AE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV501AE3TR vs MQMSV501AE3 |
MVMSV501ATR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV501AE3TR vs MVMSV501ATR |
MSPMSV501A | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV501AE3TR vs MSPMSV501A |
MQMSV501ATR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV501AE3TR vs MQMSV501ATR |
MSV501A | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPMSV501AE3TR vs MSV501A |