There are no models available for this part yet.
Overview of MSPSMAJ10CA by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSPSMAJ10CA by Microsemi Corporation
Part Data Attributes for MSPSMAJ10CA by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-214AC
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
11.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.56 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
10 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MSPSMAJ10CA
This table gives cross-reference parts and alternative options found for MSPSMAJ10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJ10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMAJ10CATR | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ10CA vs MXSMAJ10CATR |
MQSMAJ10CTR | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ10CA vs MQSMAJ10CTR |
MXSMAJ10CTR | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ10CA vs MXSMAJ10CTR |
MXSMAJ10CAE3TR | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ10CA vs MXSMAJ10CAE3TR |
MXSMAJ10CA | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ10CA vs MXSMAJ10CA |
MSPSMAJ10CAE3 | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ10CA vs MSPSMAJ10CAE3 |
MSPSMAJ10CE3 | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ10CA vs MSPSMAJ10CE3 |
MVSMAJ10CATR | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ10CA vs MVSMAJ10CATR |
MQSMAJ10CA | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ10CA vs MQSMAJ10CA |
MQSMAJ10CAE3 | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | MSPSMAJ10CA vs MQSMAJ10CAE3 |