Diodes
MSPSMAJP4KE170CTR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN

Overview of MSPSMAJP4KE170CTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPSMAJP4KE170CTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPSMAJP4KE170CTR by Microsemi Corporation

MSPSMAJP4KE170CTR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214BA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Breakdown Voltage-Max
187 V
Breakdown Voltage-Min
153 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
138 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. MSPSMAJP4KE170CTR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN
    VS

Alternate Parts for MSPSMAJP4KE170CTR

This table gives cross-reference parts and alternative options found for MSPSMAJP4KE170CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMAJP4KE170CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQSMAJP4KE170CE3TR Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs MQSMAJP4KE170CE3TR
MVSMAJP4KE170CE3 Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs MVSMAJP4KE170CE3
SMAJP4KE170CTR Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs SMAJP4KE170CTR
MVSMAJP4KE170CE3TR Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs MVSMAJP4KE170CE3TR
MQSMAJP4KE170CE3 Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs MQSMAJP4KE170CE3
MQSMAJP4KE170C Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs MQSMAJP4KE170C
MASMAJP4KE170CE3TR Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs MASMAJP4KE170CE3TR
MVSMAJP4KE170C Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs MVSMAJP4KE170C
MASMAJP4KE170C Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs MASMAJP4KE170C
SMAJP4KE170C Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs SMAJP4KE170C
Part Number Description Manufacturer Compare
TGL41-20CAE3 Trans Voltage Suppressor Diode, 500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, Microsemi Corporation MSPSMAJP4KE170CTR vs TGL41-20CAE3
SMAJ75C Trans Voltage Suppressor Diode, 400W, 75V V(RWM), Bidirectional, 1 Element, Silicon Diodes Incorporated MSPSMAJP4KE170CTR vs SMAJ75C
TFMAJ170 Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor MSPSMAJP4KE170CTR vs TFMAJ170
MQSMAJP4KE170C Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs MQSMAJP4KE170C
MQSMAJP4KE7.5A Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs MQSMAJP4KE7.5A
SMAJP4KE18CAE3 Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs SMAJP4KE18CAE3
MASMAJP4KE7.5AE3TR Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs MASMAJP4KE7.5AE3TR
MQSMAJP4KE170CAE3TR Trans Voltage Suppressor Diode, 400W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation MSPSMAJP4KE170CTR vs MQSMAJP4KE170CAE3TR
SA70CA Trans Voltage Suppressor Diode, 500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN BrightKing Inc MSPSMAJP4KE170CTR vs SA70CA
P4FMAJ75-W Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MSPSMAJP4KE170CTR vs P4FMAJ75-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPSMAJP4KE170CTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPSMAJP4KE170CTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPSMAJP4KE170CTR would you like to use for your alert(s)?
  • Please alert me when MSPSMAJP4KE170CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPSMAJP4KE170CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPSMAJP4KE170CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPSMAJP4KE170CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPSMAJP4KE170CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPSMAJP4KE170CTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: