Part Details for MSPSMCGLCE26ATR by Microsemi Corporation
Overview of MSPSMCGLCE26ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCGLCE26ATR
MSPSMCGLCE26ATR CAD Models
MSPSMCGLCE26ATR Part Data Attributes
|
MSPSMCGLCE26ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCGLCE26ATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCGLCE26ATR
This table gives cross-reference parts and alternative options found for MSPSMCGLCE26ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCGLCE26ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCGLCE26AE3TR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE26ATR vs SMCGLCE26AE3TR |
SMCG5644A | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE26ATR vs SMCG5644A |
MXLSMCGLCE26ATR | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCGLCE26ATR vs MXLSMCGLCE26ATR |
MSPSMCG5644AE3 | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE26ATR vs MSPSMCG5644AE3 |
MSMCGLCE26ATR | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCGLCE26ATR vs MSMCGLCE26ATR |
MSPSMCGLCE26A | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE26ATR vs MSPSMCGLCE26A |
MXSMCG5644A | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE26ATR vs MXSMCG5644A |
MSMCGLCE26A | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCGLCE26ATR vs MSMCGLCE26A |
MQSMCG5644AE3 | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCGLCE26ATR vs MQSMCG5644AE3 |
MASMCGLCE26AE3TR | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMCGLCE26ATR vs MASMCGLCE26AE3TR |