Part Details for MSPSMCJ6049A by Microsemi Corporation
Overview of MSPSMCJ6049A by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJ6049A
MSPSMCJ6049A CAD Models
MSPSMCJ6049A Part Data Attributes
|
MSPSMCJ6049A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJ6049A
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJ6049A
This table gives cross-reference parts and alternative options found for MSPSMCJ6049A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ6049A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ28CHM6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | MSPSMCJ6049A vs SMCJ28CHM6 |
SMCJ28CHR7 | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJ6049A vs SMCJ28CHR7 |
MVSMCJ6051AE3 | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ6049A vs MVSMCJ6051AE3 |
SMCJ24CA-HR | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | MSPSMCJ6049A vs SMCJ24CA-HR |
SMCJ26CV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | MSPSMCJ6049A vs SMCJ26CV7G |
SMCJ24CAR6 | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJ6049A vs SMCJ24CAR6 |
SMCJ24CA.TF | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, | Semtech Corporation | MSPSMCJ6049A vs SMCJ24CA.TF |
MVSMCJ6049AE3 | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ6049A vs MVSMCJ6049AE3 |
SMCJ24C | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MSPSMCJ6049A vs SMCJ24C |
SMCJ6050A | Trans Voltage Suppressor Diode, 1500W, 25V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJ6049A vs SMCJ6050A |