Part Details for MSPSMCJLCE7.5A by Microsemi Corporation
Overview of MSPSMCJLCE7.5A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJLCE7.5A
MSPSMCJLCE7.5A CAD Models
MSPSMCJLCE7.5A Part Data Attributes
|
MSPSMCJLCE7.5A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJLCE7.5A
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJLCE7.5A
This table gives cross-reference parts and alternative options found for MSPSMCJLCE7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJLCE7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMCJLCE8.0E3TR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJLCE7.5A vs MVSMCJLCE8.0E3TR |
SMCJ8.0HV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | MSPSMCJLCE7.5A vs SMCJ8.0HV7G |
SMCJ8.0AV7 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | MSPSMCJLCE7.5A vs SMCJ8.0AV7 |
SMCJLCE7.5ATR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJLCE7.5A vs SMCJLCE7.5ATR |
SMCJ8.0R7 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJLCE7.5A vs SMCJ8.0R7 |
1.5SMC9.1_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 7.37V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | MSPSMCJLCE7.5A vs 1.5SMC9.1_R1_00001 |
MQSMCJ5632A | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJLCE7.5A vs MQSMCJ5632A |
MQSMCJLCE8.0E3 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJLCE7.5A vs MQSMCJLCE8.0E3 |
1.5SMCJ8.0-AU_R1_100A1 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | MSPSMCJLCE7.5A vs 1.5SMCJ8.0-AU_R1_100A1 |
MVSMCJLCE8.0TR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJLCE7.5A vs MVSMCJLCE8.0TR |