Part Details for MSPSMCJLCE80TR by Microsemi Corporation
Overview of MSPSMCJLCE80TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMCJLCE80TR
MSPSMCJLCE80TR CAD Models
MSPSMCJLCE80TR Part Data Attributes:
|
MSPSMCJLCE80TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJLCE80TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 80V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 108 V | |
Breakdown Voltage-Min | 88.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJLCE80TR
This table gives cross-reference parts and alternative options found for MSPSMCJLCE80TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJLCE80TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ78AHR7 | Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJLCE80TR vs SMCJ78AHR7 |
SMCJ75HR7G | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJLCE80TR vs SMCJ75HR7G |
SMCJ78 | Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MSPSMCJLCE80TR vs SMCJ78 |
MQSMCJLCE80TR | Trans Voltage Suppressor Diode, 1500W, 80V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMCJLCE80TR vs MQSMCJLCE80TR |
SMCJ78 | Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | MSPSMCJLCE80TR vs SMCJ78 |
SMCJ78.TB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | MSPSMCJLCE80TR vs SMCJ78.TB |
SMCJ78-T3 | Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MSPSMCJLCE80TR vs SMCJ78-T3 |
1.5SMC100AHR7 | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJLCE80TR vs 1.5SMC100AHR7 |
SMCJ85AR6 | Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | MSPSMCJLCE80TR vs SMCJ85AR6 |
SMCJ85 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | MSPSMCJLCE80TR vs SMCJ85 |