Part Details for MSTB2,5/5-STF-5,08BK by Phoenix Contact
Overview of MSTB2,5/5-STF-5,08BK by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSTB2,5/5-STF-5,08BK
MSTB2,5/5-STF-5,08BK CAD Models
MSTB2,5/5-STF-5,08BK Part Data Attributes
|
MSTB2,5/5-STF-5,08BK
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MSTB2,5/5-STF-5,08BK
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL: CSA: GL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for MSTB2,5/5-STF-5,08BK
This table gives cross-reference parts and alternative options found for MSTB2,5/5-STF-5,08BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSTB2,5/5-STF-5,08BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSTBT2,5/5-STF-5,08 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MSTB2,5/5-STF-5,08BK vs MSTBT2,5/5-STF-5,08 |
5438207 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MSTB2,5/5-STF-5,08BK vs 5438207 |
MSTB2,5/5-STF-5,08BKAU | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MSTB2,5/5-STF-5,08BK vs MSTB2,5/5-STF-5,08BKAU |
1737598 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MSTB2,5/5-STF-5,08BK vs 1737598 |
MSTBT2,5/5-STF-5,08BKAUBD:NZ | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MSTB2,5/5-STF-5,08BK vs MSTBT2,5/5-STF-5,08BKAUBD:NZ |
BCVP-508R-5GY | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | MSTB2,5/5-STF-5,08BK vs BCVP-508R-5GY |
1730728 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | MSTB2,5/5-STF-5,08BK vs 1730728 |