| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSTF2QT-412R0DC | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Thin Film, 0.05W, 412ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0202 | MSTF2GT-412R0DCE vs MSTF2QT-412R0DC |
| MSTF2GT-412R0DC | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Thin Film, 0.05W, 412ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0202 | MSTF2GT-412R0DCE vs MSTF2GT-412R0DC |
| MSTF2QT-412R0DCE | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Thin Film, 0.05W, 412ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0202 | MSTF2GT-412R0DCE vs MSTF2QT-412R0DCE |
| MSTF2GT-412R0DCGB | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Thin Film, 0.05W, 412ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0202 | MSTF2GT-412R0DCE vs MSTF2GT-412R0DCGB |
Part Details for MSTF2GT-412R0DCE by Mini-Systems Inc (MSI)
Results Overview of MSTF2GT-412R0DCE by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSTF2GT-412R0DCE Information
MSTF2GT-412R0DCE by Mini-Systems Inc (MSI) is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MSTF2GT-412R0DCE by Mini-Systems Inc (MSI)
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSTF2GT-412R0DCE Part Data Attributes
|
|
MSTF2GT-412R0DCE
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSTF2GT-412R0DCE
Mini-Systems Inc (MSI)
Fixed Resistor, Thin Film, 0.05W, 412ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0202
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.254 Mm | |
| Package Length | 0.508 Mm | |
| Package Style | Smt | |
| Package Width | 0.508 Mm | |
| Rated Power Dissipation (P) | 0.05 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0202 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Shape | One Surface | |
| Tolerance | 0.5% | |
| Working Voltage | 100 V |
Alternate Parts for MSTF2GT-412R0DCE
This table gives cross-reference parts and alternative options found for MSTF2GT-412R0DCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSTF2GT-412R0DCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.