Part Details for MSV1400-114-004 by Cobham PLC
Overview of MSV1400-114-004 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for MSV1400-114-004
MSV1400-114-004 CAD Models
MSV1400-114-004 Part Data Attributes
|
MSV1400-114-004
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MSV1400-114-004
Cobham PLC
Variable Capacitance Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Quality Factor-Min | 2200 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MSV1400-114-004
This table gives cross-reference parts and alternative options found for MSV1400-114-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSV1400-114-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSV1400-114-004 | Variable Capacitance Diode, | MACOM | MSV1400-114-004 vs MSV1400-114-004 |