MT18KSF1G72PDZ-1G6P1
Micron Technology Inc
Description: DDR DRAM, 1GX72, CMOS, HALOGEN FREE, RDIMM-240

Overview of MT18KSF1G72PDZ-1G6P1 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for MT18KSF1G72PDZ-1G6P1 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AH7492
Newark Sdram, Ddr3L Rdimm, 8Gb, 800Mhz, Memory Speed:1.6Ghz, Module Memory:Pc3-12800, Module Form Factor:240-Pin Ddr3L Sdram Rdimm, Memory Application:Server Rdimm, Memory Configuration:1G X 72Bit, Supply Voltage Min:1.283V, Product Range:-Rohs Compliant: Yes |Micron MT18KSF1G72PDZ-1G6P1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Quest Components   16
  • 1 $229.5825
  • 5 $223.0230
  • 14 $209.9040
$209.9040 / $229.5825 Buy Now

CAD Models for MT18KSF1G72PDZ-1G6P1 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT18KSF1G72PDZ-1G6P1 by Micron Technology Inc

MT18KSF1G72PDZ-1G6P1
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
DIMM,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Samacsys Manufacturer
Micron
Access Mode
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH; WD-MAX; ALSO OPERATES AT 1.5V NOMINAL SUPPLY
JESD-30 Code
R-XDMA-N240
Length
133.35 mm
Memory Density
77309411328 bit
Memory IC Type
DDR3 DRAM
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
240
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1GX72
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
30.5 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.45 V
Supply Voltage-Min (Vsup)
1.283 V
Supply Voltage-Nom (Vsup)
1.35 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. MT18KSF1G72PDZ-1G6P1
    Micron Technology Inc
    DDR DRAM, 1GX72, CMOS, HALOGEN FREE, RDIMM-240
    VS

Related Parts for MT18KSF1G72PDZ-1G6P1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT18KSF1G72PDZ-1G6P1 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT18KSF1G72PDZ-1G6P1 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT18KSF1G72PDZ-1G6P1 would you like to use for your alert(s)?
  • Please alert me when MT18KSF1G72PDZ-1G6P1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT18KSF1G72PDZ-1G6P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT18KSF1G72PDZ-1G6P1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT18KSF1G72PDZ-1G6P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT18KSF1G72PDZ-1G6P1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT18KSF1G72PDZ-1G6P1 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: