There are no models available for this part yet.
Overview of MT18LSDT3272AG-10EE1 by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for MT18LSDT3272AG-10EE1 by Micron Technology Inc
Part Data Attributes for MT18LSDT3272AG-10EE1 by Micron Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Part Package Code
|
DIMM
|
Package Description
|
,
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
6 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
JESD-30 Code
|
R-XDMA-N168
|
JESD-609 Code
|
e0
|
Memory Density
|
2415919104 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32MX72
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for MT18LSDT3272AG-10EE1
This table gives cross-reference parts and alternative options found for MT18LSDT3272AG-10EE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18LSDT3272AG-10EE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM71V753201TH-10P | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MT18LSDT3272AG-10EE1 vs HYM71V753201TH-10P |
M374S3323CT0-C1L | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | MT18LSDT3272AG-10EE1 vs M374S3323CT0-C1L |
MH32S72BBFA-8 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | MT18LSDT3272AG-10EE1 vs MH32S72BBFA-8 |
KMM377S3320T2-GL | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | MT18LSDT3272AG-10EE1 vs KMM377S3320T2-GL |
HYM71V75R3201LTH-10S | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MT18LSDT3272AG-10EE1 vs HYM71V75R3201LTH-10S |
MH32S72PHB-8 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | MT18LSDT3272AG-10EE1 vs MH32S72PHB-8 |
KMM374S3253ATS-GL | Synchronous DRAM Module, 32MX72, 6ns, CMOS | Samsung Semiconductor | MT18LSDT3272AG-10EE1 vs KMM374S3253ATS-GL |
KMM377S3227BT2-GH | Synchronous DRAM Module, 32MX72, 6ns, CMOS | Samsung Semiconductor | MT18LSDT3272AG-10EE1 vs KMM377S3227BT2-GH |
MT18LSDT3272G-10CXX | Synchronous DRAM Module, 32MX72, 6ns, CMOS, | Micron Technology Inc | MT18LSDT3272AG-10EE1 vs MT18LSDT3272G-10CXX |
HYM71V753201LTH-10S | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MT18LSDT3272AG-10EE1 vs HYM71V753201LTH-10S |