Part Details for MT18VDDF3272Y-265XX by Micron Technology Inc
Overview of MT18VDDF3272Y-265XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT18VDDF3272Y-265XX
MT18VDDF3272Y-265XX CAD Models
MT18VDDF3272Y-265XX Part Data Attributes:
|
MT18VDDF3272Y-265XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT18VDDF3272Y-265XX
Micron Technology Inc
DDR DRAM Module, 32MX72, 0.75ns, CMOS, MO-206, DIMM-184
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | MO-206, DIMM-184 | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
JESD-609 Code | e4 | |
Memory Density | 2415919104 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT18VDDF3272Y-265XX
This table gives cross-reference parts and alternative options found for MT18VDDF3272Y-265XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18VDDF3272Y-265XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WED3EG7218S262JD3 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, DIMM-184 | Microsemi Corporation | MT18VDDF3272Y-265XX vs WED3EG7218S262JD3 |
M381L1713CT1-CA2 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT18VDDF3272Y-265XX vs M381L1713CT1-CA2 |
V827432U24SAIG-C0 | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | ProMOS Technologies Inc | MT18VDDF3272Y-265XX vs V827432U24SAIG-C0 |
WED3EG7218S202D3 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, DIMM-184 | Microsemi Corporation | MT18VDDF3272Y-265XX vs WED3EG7218S202D3 |
M381L3223BT0-CA2 | Synchronous DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT18VDDF3272Y-265XX vs M381L3223BT0-CA2 |
MT5VDDT1672AY-40BA1 | DDR DRAM Module, 16MX72, 0.7ns, CMOS, DIMM-184 | Micron Technology Inc | MT18VDDF3272Y-265XX vs MT5VDDT1672AY-40BA1 |
WED3EG72M32S403JD3MG | DDR DRAM Module, 32MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | MT18VDDF3272Y-265XX vs WED3EG72M32S403JD3MG |
M381L1713DTL-CB0 | DDR DRAM Module, 16MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT18VDDF3272Y-265XX vs M381L1713DTL-CB0 |
V827432U24SATL-D4 | DDR DRAM Module, 32MX72, 0.55ns, CMOS, DIMM-184 | ProMOS Technologies Inc | MT18VDDF3272Y-265XX vs V827432U24SATL-D4 |
MC-45D32DA721KFA-C75 | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | Elpida Memory Inc | MT18VDDF3272Y-265XX vs MC-45D32DA721KFA-C75 |