-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX1, PDSO8, WDFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7507
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:32M X 4Bit, Interfaces:Spi, Ic Case/Package:Wpdfn-Ep, No. Of Pins:8Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT25QL128ABA1EW7-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6959 |
|
$2.2600 | Buy Now |
DISTI #
91AH7927
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT25QL128ABA1EW7-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7793 |
|
$3.8600 / $5.0800 | Buy Now |
DISTI #
557-1790-ND
|
DigiKey | IC FLASH 128MBIT SPI 8WPDFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
4344 In Stock |
|
$2.9721 / $4.1600 | Buy Now |
DISTI #
MT25QL128ABA1EW7-0
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 8 Pins, W-PDFN-EP - Trays (Alt: MT25QL128ABA1EW7-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 6467 |
|
$2.3424 / $2.7840 | Buy Now |
DISTI #
80AH7507
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 8 Pins, W-PDFN-EP - Bulk (Alt: 80AH7507) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 6959 Partner Stock |
|
$3.3200 / $4.3700 | Buy Now |
DISTI #
340-243136-TRAY
|
Mouser Electronics | NOR Flash SERIAL NOR SLC 32MX4 WPDFN RoHS: Compliant | 5097 |
|
$3.0100 / $3.9200 | Buy Now |
DISTI #
MT25QL128ABA1EW7-0
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 8 Pins, W-PDFN-EP - Trays (Alt: MT25QL128ABA1EW7-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 6467 |
|
$2.3424 / $2.7840 | Buy Now |
DISTI #
80AH7507
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 8 Pins, W-PDFN-EP - Bulk (Alt: 80AH7507) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 6959 Partner Stock |
|
$3.3200 / $4.3700 | Buy Now |
|
Ameya Holding Limited | WPDFN/I°/NOR FLASH 32MX4 PLASTIC PBF 3.0V MASS STORAGE | 1668 |
|
RFQ | |
DISTI #
MT25QL128ABA1EW7-0
|
Avnet Americas | Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, 8 Pins, W-PDFN-EP - Trays (Alt: MT25QL128ABA1EW7-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 6467 |
|
$2.3424 / $2.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QL128ABA1EW7-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QL128ABA1EW7-0SIT
Micron Technology Inc
Flash, 128MX1, PDSO8, WDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00013 A | |
Supply Current-Max | 0.094 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |