-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512MX1, PDSO16, SOP2-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0618
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C |Micron MT25QU512ABB8ESF-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 614 |
|
$7.9200 / $10.6600 | Buy Now |
DISTI #
80AH7571
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:128M X 4Bit, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT25QU512ABB8ESF-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $7.6300 | Buy Now |
DISTI #
MT25QU512ABB8ESF-0SIT-ND
|
DigiKey | IC FLASH 512MBIT SPI 133MHZ 16SO Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2325 In Stock |
|
$6.6950 / $9.3400 | Buy Now |
DISTI #
MT25QU512ABB8ESF-0
|
Avnet Americas | Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 16 Pins, SOIC W - Trays (Alt: MT25QU512ABB8ESF-0) RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 130 |
|
$6.1504 / $7.0432 | Buy Now |
DISTI #
340-278190-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 128MX4 SOIC RoHS: Compliant | 3758 |
|
$6.9100 / $9.5800 | Buy Now |
DISTI #
V36:1790_07219154
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 16-Pin SOIC W Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2328 | Americas - 882 |
|
$6.5440 / $9.4890 | Buy Now |
DISTI #
79934620
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 16-Pin SOIC W Tray Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 882 |
|
$6.5440 / $9.4890 | Buy Now |
|
Quest Components | FLASH, 512MX1, PDSO16 | 14 |
|
$7.8000 / $10.4000 | Buy Now |
|
Quest Components | FLASH, 512MX1, PDSO16 | 128 |
|
$8.0025 / $14.5500 | Buy Now |
|
Quest Components | FLASH, 512MX1, PDSO16 | 16 |
|
$10.4000 / $11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QU512ABB8ESF-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU512ABB8ESF-0SIT
Micron Technology Inc
Flash, 512MX1, PDSO16, SOP2-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP2-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.5 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |