Part Details for MT29F1G01ABBFDWB-IT:F by Micron Technology Inc
Overview of MT29F1G01ABBFDWB-IT:F by Micron Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F1G01ABBFDWB-IT:F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1324
|
Newark | Flash Memory, 1Gbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT29F1G01ABBFDWB-IT:F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 519 |
|
$1.8900 / $3.7800 | Buy Now |
DISTI #
80AH7648
|
Newark | Flash Memory, 1Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:1G X 1Bit, Interfaces:Spi, Ic Case/Package:Updfn, No. Of Pins:8Pins, Clock Frequency Max:83Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT29F1G01ABBFDWB-IT:F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $3.7000 | Buy Now |
DISTI #
MT29F1G01ABBFDWB-IT:F-ND
|
DigiKey | IC FLASH 1GBIT SPI 8UPDFN Min Qty: 1920 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2746 | Buy Now |
DISTI #
80AH7648
|
Avnet Americas | NAND Flash Memory - Bulk (Alt: 80AH7648) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 500 Partner Stock |
|
$3.2800 / $3.7000 | Buy Now |
DISTI #
MT29F1G01ABBFDWB-I
|
Avnet Americas | NAND Flash Memory - Trays (Alt: MT29F1G01ABBFDWB-I) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.7732 / $2.0306 | Buy Now |
DISTI #
340-319949-TRAY
|
Mouser Electronics | NAND Flash SLC 1G 1GX1 UPDFN RoHS: Compliant | 4308 |
|
$2.2700 / $3.3600 | Buy Now |
|
Ameya Holding Limited | IC FLASH 1G SPI UPDFN | 8000 |
|
RFQ | |
DISTI #
MT29F1G01ABBFDWB-IT:F
|
Avnet Asia | NAND Flash Memory (Alt: MT29F1G01ABBFDWB-IT:F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.6824 / $2.0429 | Buy Now |
DISTI #
MT29F1G01ABBFDWB-IT:F
|
Avnet Silica | NAND Flash Memory (Alt: MT29F1G01ABBFDWB-IT:F) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT29F1G01ABBFDWB-IT:F
MT29F1G01ABBFDWB-IT:F CAD Models
MT29F1G01ABBFDWB-IT:F Part Data Attributes:
|
MT29F1G01ABBFDWB-IT:F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F1G01ABBFDWB-IT:F
Micron Technology Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 83 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MT29F1G01ABBFDWB-IT:F
This table gives cross-reference parts and alternative options found for MT29F1G01ABBFDWB-IT:F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F1G01ABBFDWB-IT:F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F1G01ABBFDSF-IT:F | Flash, | Micron Technology Inc | MT29F1G01ABBFDWB-IT:F vs MT29F1G01ABBFDSF-IT:F |