Part Details for MT29F1G08ABAFAH4-ITE:F by Micron Technology Inc
Overview of MT29F1G08ABAFAH4-ITE:F by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MT29F1G08ABAFAH4-ITE:F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7663
|
Newark | Flash Memory, 1Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:128M X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:63Pins, Clock Frequency Max:50Mhz, Access Time:16Ns, Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MT29F1G08ABAFAH4-ITE:F Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
MT29F1G08ABAFAH4-ITE:F
|
Avnet Asia | (Alt: MT29F1G08ABAFAH4-ITE:F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
RFQ |
Part Details for MT29F1G08ABAFAH4-ITE:F
MT29F1G08ABAFAH4-ITE:F CAD Models
MT29F1G08ABAFAH4-ITE:F Part Data Attributes:
|
MT29F1G08ABAFAH4-ITE:F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F1G08ABAFAH4-ITE:F
Micron Technology Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for MT29F1G08ABAFAH4-ITE:F
This table gives cross-reference parts and alternative options found for MT29F1G08ABAFAH4-ITE:F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F1G08ABAFAH4-ITE:F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F1G08ABAFAWP-ITE:F | Flash, | Micron Technology Inc | MT29F1G08ABAFAH4-ITE:F vs MT29F1G08ABAFAWP-ITE:F |
MT29F1G08ABADAWP-ITX:D | Flash, 128MX8, 25ns, PDSO48, PLASTIC, TSOP1-48 | Micron Technology Inc | MT29F1G08ABAFAH4-ITE:F vs MT29F1G08ABADAWP-ITX:D |