Part Details for MT29F1G08ABBEAH4-ITX:E by Micron Technology Inc
Overview of MT29F1G08ABBEAH4-ITX:E by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MT29F1G08ABBEAH4-ITX:E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7668
|
Newark | Flash Memory, 1Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:128M X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:63Pins, Clock Frequency Max:50Mhz, Access Time:22Ns, Supply Voltage Min:1.7Vrohs Compliant: Yes |Micron MT29F1G08ABBEAH4-ITX:E Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 | Buy Now |
Part Details for MT29F1G08ABBEAH4-ITX:E
MT29F1G08ABBEAH4-ITX:E CAD Models
MT29F1G08ABBEAH4-ITX:E Part Data Attributes:
|
MT29F1G08ABBEAH4-ITX:E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F1G08ABBEAH4-ITX:E
Micron Technology Inc
IC FLASH 1GBIT VFBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA-63 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Micron | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | SLC NAND TYPE | |
Width | 9 mm |