Part Details for MT29F2G01ABBGDSF-IT:G by Micron Technology Inc
Overview of MT29F2G01ABBGDSF-IT:G by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT29F2G01ABBGDSF-IT:G
MT29F2G01ABBGDSF-IT:G CAD Models
MT29F2G01ABBGDSF-IT:G Part Data Attributes:
|
MT29F2G01ABBGDSF-IT:G
Micron Technology Inc
Buy Now
|
Compare Parts:
MT29F2G01ABBGDSF-IT:G
Micron Technology Inc
Flash,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Memory IC Type | FLASH | |
Programming Voltage | 1.8 V | |
Type | SLC NAND TYPE |
Alternate Parts for MT29F2G01ABBGDSF-IT:G
This table gives cross-reference parts and alternative options found for MT29F2G01ABBGDSF-IT:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F2G01ABBGDSF-IT:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F2G01AAAEDH4-IT:E | Flash, 2GX1, PBGA63, 9 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-63 | Micron Technology Inc | MT29F2G01ABBGDSF-IT:G vs MT29F2G01AAAEDH4-IT:E |