-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2713
|
Newark | Flash Memory, 2Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:256M X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:63Pins, Clock Frequency Max:50Mhz, Access Time:16Ns, Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MT29F2G08ABAGAH4-IT:G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2170 |
|
$1.3200 | Buy Now |
DISTI #
MT29F2G08ABAGAH4-IT:G-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 63VFBGA Min Qty: 1 Lead time: 2 Weeks Container: Tray |
1176 In Stock |
|
$1.6989 / $2.6500 | Buy Now |
DISTI #
83AH2713
|
Avnet Americas | Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, VFBGA, 63 Pins - Bulk (Alt: 83AH2713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 2170 Partner Stock |
|
$2.1200 / $2.7800 | Buy Now |
DISTI #
MT29F2G08ABAGAH4-I
|
Avnet Americas | Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, VFBGA, 63 Pins - Trays (Alt: MT29F2G08ABAGAH4-I) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.4632 / $1.6756 | Buy Now |
DISTI #
340-312442-TRAY
|
Mouser Electronics | NAND Flash SLC 2G 256MX8 FBGA RoHS: Compliant | 982 |
|
$1.8200 / $2.4100 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$2.2022 / $3.0030 | Buy Now | |
|
Ameya Holding Limited | SLC 2G 256MX8 FBGA | 20000 |
|
RFQ | |
DISTI #
SMC-MT29F2G08ABAGAH4-IT:G
|
Sensible Micro Corporation | Flash Memory, 2Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 21+ Container: Tape & Reel | 34010 |
|
$1.2750 / $1.4250 | RFQ |
DISTI #
SMC-MT29F2G08ABAGAH4-IT:G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 47 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT29F2G08ABAGAH4-IT:G
Micron Technology Inc
Buy Now
|
Compare Parts:
MT29F2G08ABAGAH4-IT:G
Micron Technology Inc
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | Micron | |
JESD-609 Code | e1 | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE |
This table gives cross-reference parts and alternative options found for MT29F2G08ABAGAH4-IT:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F2G08ABAGAH4-IT:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F2G08ABAEAH4-AATX:E | Flash, 256MX8, PDSO48, PLASTIC, TSOP1-48 | Micron Technology Inc | MT29F2G08ABAGAH4-IT:G vs MT29F2G08ABAEAH4-AATX:E |
MT29F2G08ABAEAH4-IT:ETR | Flash, 256MX8, PBGA63, 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 | Micron Technology Inc | MT29F2G08ABAGAH4-IT:G vs MT29F2G08ABAEAH4-IT:ETR |
MT29F2G08ABAEAH4-ITX:ETR | Flash, 256MX8, PBGA63, 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 | Micron Technology Inc | MT29F2G08ABAGAH4-IT:G vs MT29F2G08ABAEAH4-ITX:ETR |