Part Details for MT29F32G08ABAAAWP-IT:AT by Micron Technology Inc
Overview of MT29F32G08ABAAAWP-IT:AT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT29F32G08ABAAAWP-IT:AT
MT29F32G08ABAAAWP-IT:AT CAD Models
MT29F32G08ABAAAWP-IT:AT Part Data Attributes:
|
MT29F32G08ABAAAWP-IT:AT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F32G08ABAAAWP-IT:AT
Micron Technology Inc
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-609 Code | e3 | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | SLC NAND TYPE |
Alternate Parts for MT29F32G08ABAAAWP-IT:AT
This table gives cross-reference parts and alternative options found for MT29F32G08ABAAAWP-IT:AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F32G08ABAAAWP-IT:AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F32G08ABAAAWP-ITZ | Flash, | Micron Technology Inc | MT29F32G08ABAAAWP-IT:AT vs MT29F32G08ABAAAWP-ITZ |
MT29F32G08CBABAWP-IT:B | Flash, 4GX8, 20ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 | Micron Technology Inc | MT29F32G08ABAAAWP-IT:AT vs MT29F32G08CBABAWP-IT:B |
MT29F32G08ABAAAWP:A | Flash, 4GX8, 20ns, PDSO48 | Micron Technology Inc | MT29F32G08ABAAAWP-IT:AT vs MT29F32G08ABAAAWP:A |
MT29F32G08ABAAAWP-Z:A | Flash, 4GX8, 20ns, PDSO48, | Micron Technology Inc | MT29F32G08ABAAAWP-IT:AT vs MT29F32G08ABAAAWP-Z:A |