Part Details for MT36VDDT25672DG-262 by Micron Technology Inc
Overview of MT36VDDT25672DG-262 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT36VDDT25672DG-262
MT36VDDT25672DG-262 CAD Models
MT36VDDT25672DG-262 Part Data Attributes
|
MT36VDDT25672DG-262
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT36VDDT25672DG-262
Micron Technology Inc
DDR DRAM Module, 256MX72, 0.7ns, CMOS, PDMA184
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.7 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N184 | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Terminals | 184 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MT36VDDT25672DG-262
This table gives cross-reference parts and alternative options found for MT36VDDT25672DG-262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT36VDDT25672DG-262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M312L5620MTS-CB0 | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT36VDDT25672DG-262 vs M312L5620MTS-CB0 |
W3EG72255S335AJD3M | DDR DRAM Module, 256MX72, 0.7ns, CMOS, DIMM-184 | Microsemi Corporation | MT36VDDT25672DG-262 vs W3EG72255S335AJD3M |
M312L5628MT0-CB0 | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MT36VDDT25672DG-262 vs M312L5628MT0-CB0 |
W3EG72256S202JD3S | DDR DRAM Module, 256MX72, 0.8ns, CMOS, DIMM-184 | Microsemi Corporation | MT36VDDT25672DG-262 vs W3EG72256S202JD3S |
HYS72D256020GR-8-A | DDR DRAM Module, 256MX72, 0.8ns, CMOS, DIMM-184 | Infineon Technologies AG | MT36VDDT25672DG-262 vs HYS72D256020GR-8-A |
W3EG72256S335AJD3MG | DDR DRAM Module, 256MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | MT36VDDT25672DG-262 vs W3EG72256S335AJD3MG |
W3EG2128M72AFSR202D3MG | DDR DRAM Module, 256MX72, 0.8ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | MT36VDDT25672DG-262 vs W3EG2128M72AFSR202D3MG |
MT36VDDF25672G-262XX | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Micron Technology Inc | MT36VDDT25672DG-262 vs MT36VDDF25672G-262XX |
HYMD525G726S4M-K | DDR DRAM Module, 256MX72, 0.75ns, CMOS, 5.250 X 1.200 X 0.150 INCH, DIMM-184 | SK Hynix Inc | MT36VDDT25672DG-262 vs HYMD525G726S4M-K |
MT18VDDT25672AY-26A | DDR DRAM Module, 256MX72, 0.75ns, CMOS, PDMA184 | Micron Technology Inc | MT36VDDT25672DG-262 vs MT18VDDT25672AY-26A |