MT36VDDT25672DY-26A
Micron Technology Inc
Description: DDR DRAM Module, 256MX72, 0.75ns, CMOS, PDMA184

Overview of MT36VDDT25672DY-26A by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LTM4676AEY#PBF Analog Devices 2x 13A or 1x 26A µModule Reg
LTM4676AIY#PBF Analog Devices 2x 13A or 1x 26A µModule Reg
LTM4676AIY Analog Devices 2x 13A or 1x 26A µModule Reg

CAD Models for MT36VDDT25672DY-26A by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT36VDDT25672DY-26A by Micron Technology Inc

MT36VDDT25672DY-26A
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
DIMM, DIMM184
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Time-Max
0.75 ns
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PDMA-N184
Memory Density
19327352832 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Terminals
184
Number of Words
268435456 words
Number of Words Code
256000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256MX72
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIMM
Package Equivalence Code
DIMM184
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Standby Current-Max
0.18 A
Supply Current-Max
2.835 mA
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MT36VDDT25672DY-26A
    Micron Technology Inc
    DDR DRAM Module, 256MX72, 0.75ns, CMOS, PDMA184
    VS

Alternate Parts for MT36VDDT25672DY-26A

This table gives cross-reference parts and alternative options found for MT36VDDT25672DY-26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT36VDDT25672DY-26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT36VDDT25672DY-265 DDR DRAM Module, 256MX72, 0.75ns, CMOS, PDMA184 Micron Technology Inc MT36VDDT25672DY-26A vs MT36VDDT25672DY-265
MT36VDDT25672DG-265 DDR DRAM Module, 256MX72, 0.75ns, CMOS, PDMA184 Micron Technology Inc MT36VDDT25672DY-26A vs MT36VDDT25672DG-265
Part Number Description Manufacturer Compare
W3EG2128M72AFSR265D3SG DDR DRAM Module, 256MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Microsemi Corporation MT36VDDT25672DY-26A vs W3EG2128M72AFSR265D3SG
W3EG72255S265D3MG DDR DRAM Module, 256MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Microsemi Corporation MT36VDDT25672DY-26A vs W3EG72255S265D3MG
M312L5628MT0-LA2 DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor MT36VDDT25672DY-26A vs M312L5628MT0-LA2
MT18VDDT25672AY-26A DDR DRAM Module, 256MX72, 0.75ns, CMOS, PDMA184 Micron Technology Inc MT36VDDT25672DY-26A vs MT18VDDT25672AY-26A
MT36VDDT25672G-202XX DDR DRAM Module, 256MX72, 0.8ns, CMOS, MO-206, DIMM-184 Micron Technology Inc MT36VDDT25672DY-26A vs MT36VDDT25672G-202XX
M312L5623MTS-CB0 DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor MT36VDDT25672DY-26A vs M312L5623MTS-CB0
M312L5628CU0-CA2 DDR DRAM Module, 256MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Samsung Semiconductor MT36VDDT25672DY-26A vs M312L5628CU0-CA2
M312L5628BT0-CAA DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor MT36VDDT25672DY-26A vs M312L5628BT0-CAA
MT18VDDT25672LAIG-26AXX DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 Micron Technology Inc MT36VDDT25672DY-26A vs MT18VDDT25672LAIG-26AXX
W3EG2128M72AFSR263AD3S DDR DRAM Module, 256MX72, CMOS, DIMM-184 Microsemi Corporation MT36VDDT25672DY-26A vs W3EG2128M72AFSR263AD3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT36VDDT25672DY-26A by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT36VDDT25672DY-26A by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT36VDDT25672DY-26A would you like to use for your alert(s)?
  • Please alert me when MT36VDDT25672DY-26A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT36VDDT25672DY-26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT36VDDT25672DY-26A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT36VDDT25672DY-26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT36VDDT25672DY-26A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT36VDDT25672DY-26A by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: